MEAN WELL True Sine Wave 2200W Power Inverter, 24V dc Input, 230V ac Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
576-944
Mfr. Part No.:
NTS-2200-224EU
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

24V dc

Output Voltage

230V ac

Output Power Continuous

2200W

Output Power Waveform

True Sine Wave

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 2200W high reliable off-grid true sine wave DC-AC power inverter offers peak power of 3300W for 10 seconds and 4400W for 30 cycles. It has an input voltage of 24Vdc with a typical input current of 120A. The output voltage is selectable at 200/220/230/240Vac, with a frequency of 50/60Hz, adjustable via a DIP switch.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 1

Related links