Omron Surface Mount Power Relay, 100 → 110V ac Coil, 5A Switching Current, DPDT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
107-774
Mfr. Part No.:
MK2P AC100/110
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

100 → 110V ac

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

5A

Number of Poles

2

COO (Country of Origin):
JP

Related links