DeWALT DT332 Sanding Belt, 610mm 100mm, 100 Grit

Subtotal (1 pack of 3 units)*

$23.96

(exc. GST)

$27.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.96$7.987

*price indicative

RS Stock No.:
216-146
Mfr. Part No.:
DT3323-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

100

Length

610mm

Width

100mm

Series

DT332

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT 100mm x 610mm 100G Multi-Purpose Sanding Belt (3 Pack) is designed for longer life, extreme performance, and efficient dust extraction. With an anti-static resin bonding and heat-resistant adhesive, this belt is perfect for power sanding tasks. The high-quality aluminium oxide grains ensure fast and aggressive material removal for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications.

Anti-static resin bonding reduces clogging and ensures efficient dust extraction
Heat-resistant resin adhesive bond ideal for power sanding
High quality aluminium oxide grains for fast and aggressive material removal
Pack of 3 belts for multi-purpose sanding tasks
Grit size of 100 for precise sanding applications

Related links