Silergy SY20845ADBC High Side Load Switch 3 Power Switch IC 10-Pin, DFN
- RS Stock No.:
- 820-298
- Mfr. Part No.:
- SY20845ADBC
- Brand:
- Silergy
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.65
(exc. GST)
$14.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.53 | $12.65 |
| 50 - 245 | $2.224 | $11.12 |
| 250 - 495 | $2.00 | $10.00 |
| 500 + | $1.718 | $8.59 |
*price indicative
- RS Stock No.:
- 820-298
- Mfr. Part No.:
- SY20845ADBC
- Brand:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side Load Switch | |
| Switch On Resistance RdsOn | 40mΩ | |
| Number of Outputs | 3 | |
| Power Rating | 2.6W | |
| Number of Inputs | 3 | |
| Interface Type | Pin | |
| Mount Type | Surface Mount | |
| Package Type | DFN | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 15V | |
| Operating Current | 200μA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 800μm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Series | SY20845 | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side Load Switch | ||
Switch On Resistance RdsOn 40mΩ | ||
Number of Outputs 3 | ||
Power Rating 2.6W | ||
Number of Inputs 3 | ||
Interface Type Pin | ||
Mount Type Surface Mount | ||
Package Type DFN | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 10 | ||
Maximum Supply Voltage 15V | ||
Operating Current 200μA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Height 800μm | ||
Width 3.1mm | ||
Length 3.1mm | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
Series SY20845 | ||
- COO (Country of Origin):
- CN
The Silergy Programmable Current Limit Power Distribution Switch IC delivers a robust power management solution for modern circuit boards. This highly integrated protection switch safely shields sensitive components in industrial applications embedded systems and consumer electronics.
Accurately regulates power with a high input voltage up to 6 V
Manages substantial energy requirements with output current up to 4 A
Utilises a Compact 10-pin DFN package measuring 3 mm by 3 mm
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
