STMicroelectronics IPS1270HS High Side Enhanced single Channel power Switch 8-Pin, SO-8
- RS Stock No.:
- 881-422
- Mfr. Part No.:
- IPS1270HS
- Brand:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.40
(exc. GST)
$2.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.40 |
| 25 - 99 | $2.36 |
| 100 - 499 | $2.29 |
| 500 - 999 | $1.95 |
| 1000 + | $1.75 |
*price indicative
- RS Stock No.:
- 881-422
- Mfr. Part No.:
- IPS1270HS
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Enhanced single Channel power Switch | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Series | IPS1270H | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Enhanced single Channel power Switch | ||
Mount Type PCB | ||
Minimum Supply Voltage 5.5V | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Series IPS1270H | ||
- COO (Country of Origin):
- SG
The STMicroelectronics high-side switch enables efficient load management, providing VITAL control in industrial settings through its robust design and reliable performance for a variety of applications.
Very low on-state resistance, ensuring efficient power delivery
Integrated thermal shutdown and current limitation for enhanced safety
Electrostatic discharge protection guarantees device reliability
Compatible with a wide range of logic inputs for versatile integration
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
