Power Integrations High Side 1, Off Liner Power Switch IC 8-Pin, Surface Mount
- RS Stock No.:
- 146-8581
- Mfr. Part No.:
- LNK364GN
- Brand:
- Power Integrations
This image is representative of the product range
Subtotal (1 unit of 50 units)*
$3.62
(exc. GST)
$4.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- 89 left, ready to ship from another location
- Final 138 unit(s) shipping from 26 November 2026
Units | Per unit | Per unit* |
|---|---|---|
| 1 + | $3.62 | $0.072 |
*price indicative
- RS Stock No.:
- 146-8581
- Mfr. Part No.:
- LNK364GN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Off Liner | |
| Switch On Resistance RdsOn | 45Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 6W | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 750mA | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Length | 9.83mm | |
| Automotive Standard | No | |
| Series | LNK364 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Off Liner | ||
Switch On Resistance RdsOn 45Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 6W | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 750mA | ||
Maximum Operating Temperature 150°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Length 9.83mm | ||
Automotive Standard No | ||
Series LNK364 | ||
LinkSwitch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
Fully integrated auto-restart for short circuit and open loop protection
Self-biased supply
Frequency jittering greatly reduces EMI
Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
Lowest component count switcher solution Accurate hysteretic thermal shutdown protection
Universal input range allows worldwide operation
Simple ON/OFF control, no loop compensation needed
Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
Related links
- Power Integrations LNK364GN High Side 1 Surface Mount
- Power Integrations High Side 1 DIP-C
- Power Integrations High Side 1 DIP-B
- Power Integrations TOP254GN Flyback Converter 1 Surface Mount
- Power Integrations High Side 1 eSIPC
- Power Integrations TNY279PN High Side 1 DIP-C
- Power Integrations TOP253PN High Side 1 DIP-C
- Power Integrations TNY280PN High Side 1 DIP-C
