Power Integrations High Side 1, Off Liner Power Switch IC 8-Pin, DIP-C
- RS Stock No.:
- 146-8588
- Mfr. Part No.:
- TNY274PN
- Brand:
- Power Integrations
This image is representative of the product range
Subtotal (1 unit of 50 units)*
$4.17
(exc. GST)
$4.80
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 15,013 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per unit* |
|---|---|---|
| 1 + | $4.17 | $0.083 |
*price indicative
- RS Stock No.:
- 146-8588
- Mfr. Part No.:
- TNY274PN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Liner | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 48Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 8.5W | |
| Mount Type | Through Hole | |
| Package Type | DIP-C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 750mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.68mm | |
| Length | 9.83mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | TNY274 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Liner | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 48Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 8.5W | ||
Mount Type Through Hole | ||
Package Type DIP-C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 750mA | ||
Maximum Operating Temperature 150°C | ||
Height 3.68mm | ||
Length 9.83mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series TNY274 | ||
Automotive Standard No | ||
TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
Simple ON/OFF control, no loop compensation needed
Selectable current limit through BP/M capacitor Value
Maximizes MOSFET and magnetics power delivery
Minimizes max overload power
ON-time extension
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplified es heatsinking to the PCB
Related links
- Power Integrations High Side 1 DIP-C
- Power Integrations TNY274PN High Side 1 DIP-C
- Power Integrations TNY279PN High Side 1 DIP-C
- Power Integrations TOP253PN High Side 1 DIP-C
- Power Integrations TNY280PN High Side 1 DIP-C
- Power Integrations TNY276PN High Side 1 DIP-C
- Power Integrations TOP257PN High Side 1 DIP-C
- Power Integrations TOP258PN High Side 1 DIP-C
