Power Integrations High Side 1, Off Liner Power Switch IC 8-Pin, DIP-C

This image is representative of the product range

Subtotal (1 unit of 50 units)*

$8.66

(exc. GST)

$9.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,179 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per unit*
1 +$8.66$0.173

*price indicative

RS Stock No.:
146-8631
Mfr. Part No.:
TNY280PN
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Off Liner

Switch On Resistance RdsOn

4.5Ω

Number of Outputs

5

Power Rating

28.5W

Number of Inputs

1

Mount Type

Through Hole

Package Type

DIP-C

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

2.55A

Length

9.83mm

Standards/Approvals

No

Height

3.68mm

Width

6.6mm

Series

TNY280

Automotive Standard

No

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.

Simple ON/OFF control, no loop compensation needed

Selectable current limit through BP/M capacitor Value

Maximizes MOSFET and magnetics power delivery

Minimizes max overload power

ON-time extension

Self-biased: no bias winding or bias components

Frequency jittering reduces EMI filter costs

Pin-out simplified es heatsinking to the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy