Renesas Electronics ISL54059IRTZ Power Control Switch 10-Pin, TDFN-EP-10

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$210.90

(exc. GST)

$242.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,700 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
100 - 100$2.109$210.90-
200 - 400$1.977$197.706%
500 - 900$1.728$172.8018%
1000 - 2400$1.50$150.0028%
2500 +$1.452$145.2031%

*price indicative

RS Stock No.:
263-8946
Mfr. Part No.:
ISL54059IRTZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Power Control Switch

Switch On Resistance RdsOn

520mΩ

Package Type

TDFN-EP-10

Pin Count

10

Maximum Supply Voltage

6.5V

Operating Current

0.1μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ISL54059

Automotive Standard

No

The Renesas Electronics dual SPDT single supply switch is a low ON-resistance, low voltage, bi-directional, dual single-pole/double-throw analogue switch.

Pb-Free (RoHS Compliant)

Negative signal swing

Guaranteed break-before-make

1.8V logic compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy