Bosch 1600A02X00 8Ah 18V Power Tool Battery, For Use With Trade And Industry

Subtotal (1 unit)*

$515.82

(exc. GST)

$593.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.82

*price indicative

RS Stock No.:
356-751
Mfr. Part No.:
1600A02X00
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Series

1600A02

Battery Type

Li-Ion

Voltage Rating

18V

Battery Capacity

8Ah

For Use With

Trade And Industry

COO (Country of Origin):
HU
The Bosch Battery Pack ProCORE18V+ 8.0Ah Professional offers more power, longer runtime, and an extended product lifespan in heavy-duty applications. It utilizes the latest tabless cell technology, which eliminates the bottleneck created by traditional multi-tab cells, improving electrical contact and reducing resistance and heat. This innovative design results in a battery that provides longer runtime, with up to 71% longer runtime for high-power-demanding cordless applications compared to the existing ProCORE18V 8.0Ah. The ProCORE18V+ 8.0Ah delivers up to 2,000 W equivalent corded power when used with BITURBO tools, making it the ideal choice for demanding tasks.

Extended battery lifetime
Innovative tabless cell technology

Related links