- RS Stock No.:
- 236-1968
- Mfr. Part No.:
- CL3.BA1020
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-1968
- Mfr. Part No.:
- CL3.BA1020
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 2.0Ah Li-Ion battery pack offers users 33% more applications per charge than 1.5Ah packs and has lightweight design which offers great ergonomics with no difference in weight.
Glass filled nylon plastics offer improved chemical and grease resistance
Rubber over mould on housing for abrasion resistance
Rubber over mould on housing for abrasion resistance
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Series | CL3.BA1020 |
Battery Type | Li-Ion |
Voltage Rating | 10.8V |
Battery Capacity | 2Ah |
For Use With | DEWALT |