RS PRO, 63 mm BSP 1/4 in 1/4 in BSP Pressure Gauge, 6 bar
- RS Stock No.:
- 179-984
- Brand:
- RS PRO
Subtotal (1 unit)*
$90.46
(exc. GST)
$104.03
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.46 |
*price indicative
- RS Stock No.:
- 179-984
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | BSP 1/4 in | |
| Connection Type | 1/4 in BSP | |
| Series | RS 1.10.3 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Rear | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size BSP 1/4 in | ||
Connection Type 1/4 in BSP | ||
Series RS 1.10.3 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Rear | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- IT
RS PRO pressure gauge, brass wetted parts, dial size 63 mm, 0 → 6 bar max, glycerine filling, back connection 1/4" BSP-M
When it comes to high-quality pressure measurement, RS PRO has you covered. Introducing our range of Bourdon Tube Pressure Gauges, expertly crafted to handle medium to high pressures across a variety of applications.
Each gauge is a testament to superior engineering and design. The crystal-clear plastic window ensures effortless readability, while the polished stainless-steel case and gloss-finish ring bezel exude durability and sophistication.
These gauges are filled with liquid glycerine for enhanced performance in vibration-prone environments, feature a convenient bottom-entry orientation, and come with BSP 1/4 connections. With multiple pressure ranges available, RS PRO provides a reliable solution tailored to your needs.
Features and Benefits
Why Would You Choose RS PRO For Pressure Gauges?
Experience precision, reliability, and style with RS PRO Pressure Gauges. Explore our extensive range and easily find your perfect solution using our enhanced filter system—designed to simplify your search and deliver exactly what you need.
Applications
Related links
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 16 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 100 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 160 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 600 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 250 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 400 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 4 bar
- RS PRO BSP 1/4 in 1/4 in BSP Pressure Gauge 1 bar
