SMC 1/8 in NPT Pressure Gauge, 42.5 mm, 1 MPa

Subtotal (1 unit)*

$377.90

(exc. GST)

$434.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.90

*price indicative

RS Stock No.:
645-753
Mfr. Part No.:
GP46-10-01-X201-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

1MPa

Minimum Pressure Measurement

0MPa

Connection Size

1/8 in NPT

Connection Type

10677 Fittings

Minimum Operating Temperature

-5°C

Dial Size

42.5mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE UKCA

COO (Country of Origin):
JP
The SMC Pressure gauge with switch designed to provide precise pressure monitoring and control for a variety of applications. This model features a robust construction suitable for air fluids, operating effectively within a temperature range of -5 to 60 °C. With an indication precision of ±0.03 MPa and an integrated pressure switch function, it enables accurate settings ranging from 0.1 to 0.8 MPa. The gauge includes both normally open and normally closed wiring options, making it adaptable to different operational requirements.

Integrated pressure switch function enhances control capabilities

Available with an indicator light for easy operation verification

Two wiring options (normally open and normally closed) provide installation flexibility

Clear cover enables simple visual checks without removing the unit

Compact design with a weight of only 0.12 kg facilitates ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy