WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 219-0734
- Mfr. Part No.:
- 9022449
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$50.23
(exc. GST)
$57.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 18 February 2026
- Plus 11 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.23 |
*price indicative
- RS Stock No.:
- 219-0734
- Mfr. Part No.:
- 9022449
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Mounting Type | Back Entry | |
| Display Type | Analogue | |
| Connection Size | G 1/4 | |
| Gauge Outside Diameter | 63mm | |
| Series | 213.53.0XX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 213.53.0XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.
It is vibration and shock-resistant
It has a robust design
It can be used for measuring points with high dynamic pressure loads and vibrations
It has a robust design
It can be used for measuring points with high dynamic pressure loads and vibrations
Related links
- WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 250bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 40mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 250bar Back Entry 50mm Outside Diameter
- Bourdon G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
