SMC 1/8 in Hose Barb Pressure Gauge, 200 kPa
- RS Stock No.:
- 753-1374
- Mfr. Part No.:
- G40-K2-02
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$25.51
(exc. GST)
$29.34
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.51 |
*price indicative
- RS Stock No.:
- 753-1374
- Mfr. Part No.:
- G40-K2-02
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 200kPa | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in | |
| Connection Type | Hose Barb | |
| Series | G40 | |
| Case Material | Steel | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 200kPa | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection Brass | ||
Connection Size 1/8 in | ||
Connection Type Hose Barb | ||
Series G40 | ||
Case Material Steel | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Miniature Gauge
General purpose pressure indication
Indication precision ±5% full span
0-1 MPa scale
Rear connection
Related links
- SMC Hose Barb Pressure Gauge, 200 kPa
- SMC Hose Barb Pressure Gauge, 1 MPa
- SMC 1/8 in Back Thread Pressure Gauge, 200 kPa
- SMC M5 Female 42.5 mm, 200 kPa
- SMC Pressure Gauge
- SMC R 1/8 in Pressure Gauge 200 kPa
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- SMC PSE560 Series Pressure Sensor 0 kPa 500 kPa
