SMC 1/8 in Back Thread Pressure Gauge, 1 MPa

This image is representative of the product range

Subtotal (1 unit)*

$60.84

(exc. GST)

$69.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.84

*price indicative

RS Stock No.:
753-1387
Mfr. Part No.:
G46-10-02-L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Pressure Connection

Brass

Connection Size

1/8 in

Connection Type

Back Thread

Accuracy

±3 %

Series

G46

Case Material

Steel

Dial Colour

Black

Connection Location

Back Entry

Maximum Operating Temperature

28°C

Standards/Approvals

No

COO (Country of Origin):
JP

Miniature Gauge


General purpose pressure indication

Indication precision ±5% full span

0-1 MPa scale

Rear connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy