SMC 1/8 in R Threaded Pressure Gauge, 37.5 mm, 1.0 MPa
- RS Stock No.:
- 849-9997
- Mfr. Part No.:
- G36-P10-01-X30
- Brand:
- SMC
Subtotal (1 unit)*
$30.62
(exc. GST)
$35.21
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.62 |
*price indicative
- RS Stock No.:
- 849-9997
- Mfr. Part No.:
- G36-P10-01-X30
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/8 in R | |
| Connection Type | Threaded | |
| Product Type | Pressure Gauge | |
| Dial Size | 37.5 mm | |
| Maximum Pressure Measurement | 1.0 MPa | |
| IsCalibrated | No | |
| Accuracy | ±3 %FS | |
| Case Material | Die Cast Aluminium | |
| Connection Location | Back side Thread | |
| Dial Colour | Black, White | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Pressure Measurement | 0 MPa | |
| Pressure Connection | R 1/8 inch | |
| Series | G36 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/8 in R | ||
Connection Type Threaded | ||
Product Type Pressure Gauge | ||
Dial Size 37.5 mm | ||
Maximum Pressure Measurement 1.0 MPa | ||
IsCalibrated No | ||
Accuracy ±3 %FS | ||
Case Material Die Cast Aluminium | ||
Connection Location Back side Thread | ||
Dial Colour Black, White | ||
Maximum Operating Temperature 50 °C | ||
Minimum Pressure Measurement 0 MPa | ||
Pressure Connection R 1/8 inch | ||
Series G36 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.
Related links
- SMC R 1/8 in Pressure Gauge 1 MPa
- SMC R 1/8 in Pressure Gauge 0.2 MPa
- SMC R 1/8 in Pressure Gauge 1.5 MPa
- SMC R 1/8 in Pressure Gauge 0.1 MPa
- SMC R 1/8 in Female Thread Male Pressure Gauge 0.4 MPa
- SMC R 1/8 in Threaded Pressure Gauge 10 bar
- SMC R 1/8 in Type R Pressure Gauge 0.7 bar
- SMC R 1/8 in Type R Pressure Gauge 2 bar
