RS PRO Pressure Transmitter, 0bar Min, 25bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-703
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$516.01
(exc. GST)
$593.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.01 |
*price indicative
- RS Stock No.:
- 309-703
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/2 | |
| Electrical Connection | 2-Wire, Cable | |
| Analogue Output | 4 → 20mA | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Mounting Type | Thread Mount | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/2 | ||
Electrical Connection 2-Wire, Cable | ||
Analogue Output 4 → 20mA | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Mounting Type Thread Mount | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter
A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating provides excellent protection against dust and water
Infinite resolution for detailed pressure feedback
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating provides excellent protection against dust and water
Infinite resolution for detailed pressure feedback
Applications
Ideal for use in industrial settings requiring precise pressure monitoring, such as manufacturing, process control, and automation industries.
Additional Information
Features a 4-pin connector interface for easy connectivity
Stainless steel housing for durability and corrosion resistance
Operates within a temperature range of -40 °C to 80 °C
Supports a supply voltage range of 8 to 24 V DC or 12 to 28 V DC
Stainless steel housing for durability and corrosion resistance
Operates within a temperature range of -40 °C to 80 °C
Supports a supply voltage range of 8 to 24 V DC or 12 to 28 V DC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 2.5bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 16bar Max Absolute Reading
