RS PRO Pressure Transmitter, 0bar Min, 16bar Max, Current Output, Absolute Reading
- RS Stock No.:
- 309-724
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$237.61
(exc. GST)
$273.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.61 |
*price indicative
- RS Stock No.:
- 309-724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±1% | |
| Output Type | Current | |
| Process Connection | G 1/4 | |
| Electrical Connection | 2-Wire, Cable | |
| Analogue Output | 4 → 20mA | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Thread Mount | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±1% | ||
Output Type Current | ||
Process Connection G 1/4 | ||
Electrical Connection 2-Wire, Cable | ||
Analogue Output 4 → 20mA | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Thread Mount | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust stainless steel housing and a wide pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for demanding applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in harsh conditions
Accurate pressure measurement up to 600 bar for versatile use
IP67 rating for protection against dust and water ingress
4 to 20 mA analogue output for seamless data transmission
Wide supply voltage range of 8 to 28 V DC for flexible power options
Thread mount for secure and stable installation
High robustness for durability in harsh conditions
Accurate pressure measurement up to 600 bar for versatile use
IP67 rating for protection against dust and water ingress
4 to 20 mA analogue output for seamless data transmission
Wide supply voltage range of 8 to 28 V DC for flexible power options
Thread mount for secure and stable installation
Applications
Industrial automation
Hydraulic systems
Process control industries
Hydraulic systems
Process control industries
Additional Information
The pressure transmitter features a 4-pin connector interface and supports a 2-wire electrical connection, ensuring compatibility with various systems. It operates efficiently within a temperature range of -40 °C to 80 °C, making it suitable for diverse environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 16bar Max Absolute Reading
- RS PRO Pressure Transmitter 400bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 6bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
