RS PRO Pressure Transmitter, 0bar Min, 250bar Max, Current Output, Absolute Reading

N

Subtotal (1 unit)*

$232.03

(exc. GST)

$266.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.03

*price indicative

RS Stock No.:
309-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Current

Process Connection

G 1/4

Electrical Connection

2-Wire, Cable

Analogue Output

4 → 20mA

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

IP Rating

IP67

Mounting Type

Thread Mount

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.

Features and Benefits


Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating for excellent protection against dust and water ingress
Infinite resolution for detailed pressure feedback

Applications


Ideal for use in industrial settings requiring precise pressure monitoring, such as manufacturing, process control, and automation systems.

Additional Information


Features a 4-pin connector interface for secure connections
Constructed with stainless steel housing for durability
Operates within a temperature range of -40 °C to 80 °C
Supports a supply voltage range of 8 to 24 V DC or 12 to 28 V DC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links