RS PRO Pressure Transmitter, 0bar Min, 250bar Max, Voltage Output, Absolute Reading

N

Subtotal (1 unit)*

$216.57

(exc. GST)

$249.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.57

*price indicative

RS Stock No.:
309-741
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 10V

Electrical Connection

3-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Mounting Type

Thread Mount

IP Rating

IP67

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and robust pressure measurement up to 600 bar. Ideal for industrial applications, it provides accurate absolute pressure feedback, ensuring reliable performance in demanding environments.

Features and Benefits


Compact design: Saves space and fits easily into various setups
High robustness: Withstands harsh industrial conditions
Accurate pressure measurement: Ensures precise readings up to 600 bar
Wide pressure range: Suitable for diverse applications
IP67 rating: Offers excellent protection against dust and water
Infinite resolution: Delivers detailed pressure data

Applications


Industrial settings
Manufacturing
Process control
Automation systems

Additional Information


The transmitter features a stainless steel housing and a 4-pin connector interface. It operates within a supply voltage range of 8 to 24 V DC and provides an analogue output of 0 to 10 V. The device is thread-mounted and has a G-1/4 process connection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links