RS PRO Pressure Transmitter, 0bar Min, 250bar Max, Voltage Output, Absolute Reading

N

Subtotal (1 unit)*

$244.39

(exc. GST)

$281.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.39

*price indicative

RS Stock No.:
309-740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 10V

Electrical Connection

3-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.

Features and Benefits


Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexibility
Stainless steel housing for enhanced corrosion resistance
Thread mount for secure and stable installation

Applications


Ideal for use in industrial automation, hydraulic systems, and process control
Suitable for environments requiring precise pressure monitoring

Additional Information


Features a 4-pin connector for easy electrical connection
Provides an analogue output of 0 to 10 V for versatile interfacing
Operates efficiently in temperatures ranging from -40 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links