RS PRO Pressure Transmitter, 0bar Min, 10bar Max, Voltage Output, Absolute Reading
- RS Stock No.:
- 309-715
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$227.61
(exc. GST)
$261.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.61 |
*price indicative
- RS Stock No.:
- 309-715
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±1% | |
| Output Type | Voltage | |
| Process Connection | G 1/4 | |
| Electrical Connection | 3-Wire, Cable | |
| Analogue Output | 0 → 10V | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Thread Mount | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±1% | ||
Output Type Voltage | ||
Process Connection G 1/4 | ||
Electrical Connection 3-Wire, Cable | ||
Analogue Output 0 → 10V | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
Infinite resolution for precise readings
Wide supply voltage range (8 to 24
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating for protection against dust and water ingress
Infinite resolution for precise readings
Wide supply voltage range (8 to 24
12 to 28 V dc) for flexibility
Stainless steel housing for enhanced durability
Stainless steel housing for enhanced durability
Applications
Industrial automation
Hydraulic systems
Process control industries
Hydraulic systems
Process control industries
Additional Information
Features a 4-pin connector interface for secure connections
Thread mount for easy installation
Operates effectively in temperatures ranging from -40 °C to 80 °C
Provides a voltage output type with an analogue output of 0 to 10 V
Thread mount for easy installation
Operates effectively in temperatures ranging from -40 °C to 80 °C
Provides a voltage output type with an analogue output of 0 to 10 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter 10bar Max Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Transmitter 4bar Max Absolute Reading
- RS PRO Pressure Transmitter 160bar Max Absolute Reading
- RS PRO Pressure Transmitter 40bar Max Absolute Reading
- RS PRO Pressure Transmitter 250bar Max Absolute Reading
- RS PRO Pressure Transmitter 100bar Max Absolute Reading
- RS PRO Pressure Transmitter 30bar Max Absolute Reading
