Gems Sensors 3500 Series Pressure Sensor, 0mbar Min, 350mbar Max

Subtotal (1 unit)*

$395.63

(exc. GST)

$454.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.63

*price indicative

RS Stock No.:
314-207
Mfr. Part No.:
3500B350MG05G000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

350mbar

Accuracy

0.25 %

Series

3500

COO (Country of Origin):
CN
The Gems Sensors Compact Low Pressure OEM Pressure Transmitters are designed for pressure ranges from 5 to 600 psi (0.35 to 40 bar), offering versatility with a choice of outputs, electrical connections, and pressure ports. They are built to operate in environments with temperatures up to 257°F (125°C), making them suitable for various industrial applications requiring accurate low-pressure monitoring.

IP67 protection rated
CE and RoHS approved

Related links