Gems Sensors 3500 Series Pressure Sensor, 0bar Min, 2.5bar Max

Subtotal (1 unit)*

$442.02

(exc. GST)

$508.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.02

*price indicative

RS Stock No.:
314-209
Mfr. Part No.:
3500S02B5A05E000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Accuracy

0.25 %

Series

3500

COO (Country of Origin):
CN
The Gems Sensors Compact Low Pressure OEM Pressure Transmitters are designed for pressure ranges from 5 to 600 psi (0.35 to 40 bar), offering versatility with a choice of outputs, electrical connections, and pressure ports. They are built to operate in environments with temperatures up to 257°F (125°C), making them suitable for various industrial applications requiring accurate low-pressure monitoring.

IP67 protection rated
CE and RoHS approved

Related links