Gems Sensors 3500 Series Pressure Sensor, 0bar Min, 2.5bar Max
- RS Stock No.:
- 314-206
- Mfr. Part No.:
- 3500B02B5A05E000
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$442.02
(exc. GST)
$508.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.02 |
*price indicative
- RS Stock No.:
- 314-206
- Mfr. Part No.:
- 3500B02B5A05E000
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | 0.25 % | |
| Series | 3500 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy 0.25 % | ||
Series 3500 | ||
- COO (Country of Origin):
- CN
The Gems Sensors Compact Low Pressure OEM Pressure Transmitters are designed for pressure ranges from 5 to 600 psi (0.35 to 40 bar), offering versatility with a choice of outputs, electrical connections, and pressure ports. They are built to operate in environments with temperatures up to 257°F (125°C), making them suitable for various industrial applications requiring accurate low-pressure monitoring.
IP67 protection rated
CE and RoHS approved
CE and RoHS approved
Related links
- Gems Sensors 3500 Series Pressure Sensor 2.5bar Max
- Gems Sensors 3500 Series Pressure Sensor 6bar Max
- Gems Sensors 3500 Series Pressure Sensor 1bar Max
- Gems Sensors 3500 Series Pressure Sensor 1.6bar Max
- Gems Sensors 3500 Series Pressure Sensor 350mbar Max
- Gems Sensors 3500 Series Pressure Sensor 700mbar Max
- Gems Sensors Pressure Sensor 2.5bar Max, Relative Reading
- WIKA S-20 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
