Endress+Hauser PMP43 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, Digital Output, Absolute Reading
- RS Stock No.:
- 316-248
- Mfr. Part No.:
- PMP43-AAKAKFN6A3FABI1WBJA3
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,943.95
(exc. GST)
$2,235.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,943.95 |
*price indicative
- RS Stock No.:
- 316-248
- Mfr. Part No.:
- PMP43-AAKAKFN6A3FABI1WBJA3
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | –0.4bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | 0.075 % | |
| Output Type | Digital | |
| Series | PMP43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading –0.4bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy 0.075 % | ||
Output Type Digital | ||
Series PMP43 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Hygienic Pressure Transmitter is a compact, highly reliable device designed specifically for demanding hygienic applications. Its robust construction and precise measurements make it an ideal solution for industries where cleanliness and accuracy are critical, such as food processing, pharmaceuticals, and biotechnology.
Outstanding ease of use due to easy setup and operation with guided wizards and intuitive touch display
Improved process and product safety through configuration integrity
Improved process and product safety through configuration integrity
Related links
- Endress+Hauser PMP43 Series Pressure Sensor 40bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 1bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 0.4bar Max Absolute, Gauge
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor 0.4bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 0.4bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor 0.4bar Max Absolute, Gauge Reading
