Endress+Hauser PMP43 Series Pressure Sensor, -1bar Min, 40bar Max, Digital Output, Absolute Reading

Subtotal (1 unit)*

$2,054.24

(exc. GST)

$2,362.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,054.24

*price indicative

RS Stock No.:
316-250
Mfr. Part No.:
PMP43-AAKAKFN6B3SABTA3CJA3
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Absolute

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

40bar

Accuracy

0.075 %

Output Type

Digital

Series

PMP43

COO (Country of Origin):
DE
The Endress+Hauser Compact Digital Transmitter features Heartbeat Technology, enabling predictive and preventive maintenance to ensure long-term reliability. With Bluetooth wireless technology, it allows for easy commissioning, operation, and maintenance without the need for direct connections. It is designed with CIP and SIP capabilities for cleaning and sterilization, making it ideal for hygienic applications. The IP66/68/69 degree of protection ensures it can withstand harsh environments and demanding conditions.

Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation

Related links