Endress+Hauser PMP43 Series Pressure Sensor, –0.4bar Min, 0.4bar Max, 2-wire 4 → 20 mA Output, Absolute, Gauge
- RS Stock No.:
- 317-789
- Mfr. Part No.:
- PMP43-URKAKFN6A3FABX1X4JA3
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,943.95
(exc. GST)
$2,235.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,943.95 |
*price indicative
- RS Stock No.:
- 317-789
- Mfr. Part No.:
- PMP43-URKAKFN6A3FABX1X4JA3
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Reading | –0.4bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | ± 0.1 % | |
| Output Type | 2-wire 4 → 20 mA | |
| Series | PMP43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Reading –0.4bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy ± 0.1 % | ||
Output Type 2-wire 4 → 20 mA | ||
Series PMP43 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMP43 is a pressure transmitter and part of the Compact Line. The product line is especially developed for hygienic applications and combines a compact design with full performance. The proven technology is suitable for the measurement and monitoring of absolute and gauge pressure in liquids and gases. Thanks to the compact sensor design and small process connections, the device is flexible in scale and can be installed in tight space conditions.
Perfect cleanability thanks to fully welded design
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities and up to protection class IP69
Easy guided commissioning with intuitive user interface
Colored display with backlight and touch operation
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities and up to protection class IP69
Related links
- Endress+Hauser PMP43 Series Pressure Sensor 0.4bar Max Absolute, Gauge
- Endress+Hauser PMP43 Series Pressure Sensor 0.4bar Max Absolute Reading
- Endress+Hauser PMP43 Series Pressure Sensor 1bar Max Absolute, Gauge
- Endress+Hauser PMP43 Series Pressure Sensor 40bar Max Absolute, Gauge
- Endress+Hauser PMP43 Series Pressure Sensor 10bar Max Absolute, Gauge
- Endress+Hauser PMC21 Series Pressure Sensor 0.4bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMP23 Series Pressure Sensor 0.4bar Max Absolute, Gauge Reading
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor 0.4bar Max Absolute, Gauge Reading
