Variohm Group HPS 503-G Series Pressure Switch, 1.25mbar Min, 5mbar Max
- RS Stock No.:
- 323-529
- Mfr. Part No.:
- HPS 503-G Range B (H21860)
- Brand:
- Variohm Group
Subtotal (1 unit)*
$77.76
(exc. GST)
$89.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.76 |
*price indicative
- RS Stock No.:
- 323-529
- Mfr. Part No.:
- HPS 503-G Range B (H21860)
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Minimum Pressure Reading | 1.25mbar | |
| Maximum Pressure Reading | 5mbar | |
| Accuracy | ± 0.50 mbar | |
| Series | HPS 503-G | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Minimum Pressure Reading 1.25mbar | ||
Maximum Pressure Reading 5mbar | ||
Accuracy ± 0.50 mbar | ||
Series HPS 503-G | ||
- COO (Country of Origin):
- US
The Variohm Group Pressure Switch features a single pole, single throw, normally open switch type. The maximum contact voltage is 30V AC/DC, with a 120 VAC Neon Lamp load. The current rating is 40 mA max. resistive DC, and the contact resistance is 1 ohm or less at 150 percent of the actuation pressure. The proof pressure is detailed below.
Factory set or adjustable actuation set point
Miniature size
Long life with high reliability
UL approved
Flame retardant
Miniature size
Long life with high reliability
UL approved
Flame retardant
Related links
- Variohm Group PSF102 Series Pressure Switch 4.98mbar Max Differential Reading
- Variohm Group HPS 502 Series Pressure Switch 1.25mbar Max Differential Reading
- Variohm Group PSF102 Series Pressure Switch 1.25mbar Max Differential Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT8100 Series Pressure Sensor 10bar Max Absolute Reading
- Variohm Group EPT3100 Series Pressure Sensor 2000bar Max Gauge Reading
