Variohm Group PSF102 Series Pressure Switch, 0.25mbar Min, 1.25mbar Max, SPST Output, Differential Reading

Subtotal (1 unit)*

$48.80

(exc. GST)

$56.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.80

*price indicative

RS Stock No.:
315-269
Mfr. Part No.:
PSF102-7651-710
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Differential

Minimum Pressure Reading

0.25mbar

Maximum Pressure Reading

1.25mbar

Accuracy

0.1

Output Type

SPST

Series

PSF102

COO (Country of Origin):
US
The Variohm Group Pressure Switch offers field-adjustable set point ranges from 0.03” H₂O to 25 psi, featuring a high-resolution, high-accuracy adjustment mechanism. It supports various standard ports and mounting options. Designed for switching air or compatible fluids on the "High" port side, it boasts a mechanical life exceeding 20 million cycles. Constructed with a durable polycarbonate case (optional materials: Lexan 141, Ryton, Ultem, Noryl), it includes gold contact points for reliable performance.

Miniature size and lightweight
Low cost
Dependable long life

Related links