Variohm Group PSF103 Series Pressure Switch, 7.5mbar Min, 25mbar Max, SPDT Output, Gauge Reading

Subtotal (1 unit)*

$48.90

(exc. GST)

$56.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.90

*price indicative

RS Stock No.:
315-274
Mfr. Part No.:
PSF103-9081-902
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Pressure Reading Type

Gauge

Minimum Pressure Reading

7.5mbar

Maximum Pressure Reading

25mbar

Accuracy

20

Output Type

SPDT

Series

PSF103

COO (Country of Origin):
US
The Variohm Group Pressure Switch features a field-adjustable pressure set point ranging from 3” H₂O to 60 psi. It is equipped with a snap-action basic switch (up to 25A, 125/250 VAC) and an SPDT (single pole/double throw) configuration, supporting both normally open and normally closed operations. Suitable for air and compatible fluids, it has a mechanical life exceeding 10 million cycles and operates within a temperature range of +40°F to +150°F. The case is made of polycarbonate, with optional materials including Lexan 141, Ryton, Ultem, and Noryl.

Miniature size and lightweight
Low cost
Dependable long life

Related links