Variohm Group PSF103 Series Pressure Switch, 276mbar Min, 1036mbar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 315-275
- Mfr. Part No.:
- PSF103-9081-905
- Brand:
- Variohm Group
Subtotal (1 unit)*
$48.90
(exc. GST)
$56.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.90 |
*price indicative
- RS Stock No.:
- 315-275
- Mfr. Part No.:
- PSF103-9081-905
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 276mbar | |
| Maximum Pressure Reading | 1036mbar | |
| Accuracy | 20 | |
| Output Type | SPDT | |
| Series | PSF103 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 276mbar | ||
Maximum Pressure Reading 1036mbar | ||
Accuracy 20 | ||
Output Type SPDT | ||
Series PSF103 | ||
- COO (Country of Origin):
- US
The Variohm Group Pressure Switch features a field-adjustable pressure set point ranging from 3 H₂O to 60 psi. It is equipped with a snap-action basic switch (up to 25A, 125/250 VAC) and an SPDT (single pole/double throw) configuration, supporting both normally open and normally closed operations. Suitable for air and compatible fluids, it has a mechanical life exceeding 10 million cycles and operates within a temperature range of +40°F to +150°F. The case is made of polycarbonate, with optional materials including Lexan 141, Ryton, Ultem, and Noryl.
Miniature size and lightweight
Low cost
Dependable long life
Low cost
Dependable long life
Related links
- Variohm Group PSF103 Series Pressure Switch 25mbar Max Gauge Reading
- Variohm Group PSF109S Series Pressure Switch -822mbar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
