Variohm Group PSF109S Series Pressure Switch, -199mbar Min, -822mbar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 315-277
- Mfr. Part No.:
- PSF109S-81-330
- Brand:
- Variohm Group
Subtotal (1 unit)*
$48.90
(exc. GST)
$56.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 22 December 2025
- Plus 43 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.90 |
*price indicative
- RS Stock No.:
- 315-277
- Mfr. Part No.:
- PSF109S-81-330
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -199mbar | |
| Maximum Pressure Reading | -822mbar | |
| Accuracy | 20 | |
| Output Type | SPDT | |
| Series | PSF109S | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -199mbar | ||
Maximum Pressure Reading -822mbar | ||
Accuracy 20 | ||
Output Type SPDT | ||
Series PSF109S | ||
- COO (Country of Origin):
- US
The Variohm Group Sensing Vacuum Switch offers field-adjustable vacuum set point ranges from -3 H₂O to -12 psi. It features a snap-action basic switch (up to 25A, 125/250 VAC) with an SPDT configuration for normally open or normally closed operation. Designed for air and compatible fluids, it has a mechanical life exceeding 10 million cycles and operates within a temperature range of +40°F to +150°F. The case is made of polycarbonate, with optional materials like Lexan 141, Ryton, Ultem, and Noryl. Vacuum port options include a 0.250 diameter, 1/8 NPT, and quick-connect fitting port.
Miniature size and lightweight
Low cost
Custom design and engineering available
Low cost
Custom design and engineering available
Related links
- Variohm Group PSF103 Series Pressure Switch 25mbar Max Gauge Reading
- Variohm Group PSF103 Series Pressure Switch 1036mbar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9200 Series Pressure Sensor 900bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
- Variohm Group EPT9100 Series Pressure Sensor 1000bar Max Gauge Reading
