Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 344-898
- Mfr. Part No.:
- SPAN-B-B2R-Q4-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
$195.91
(exc. GST)
$225.30
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $195.91 |
*price indicative
- RS Stock No.:
- 344-898
- Mfr. Part No.:
- SPAN-B-B2R-Q4-PN-L1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor offers unparalleled precision and reliability for a diverse range of industrial applications. Designed with an innovative piezoresistive measurement method, it effectively measures relative pressure, ensuring accurate readings across multiple parameters. Built to withstand varying environmental conditions, the sensor features robust protection against overload and provides versatile outputs for clear monitoring. Ideal for those seeking dependable performance, this sensor delivers consistency and adaptability needed in sophisticated automation systems.
Robust construction ensures durability under demanding conditions
Illuminated LCD enhances visibility in low light environments
Multiple measurement units allow for versatile use across different applications
Reverse polarity protection safeguards performance during installation
Protection against tampering ensures secure operation
Compact design facilitates easy mounting in restricted spaces
Illuminated LCD enhances visibility in low light environments
Multiple measurement units allow for versatile use across different applications
Reverse polarity protection safeguards performance during installation
Protection against tampering ensures secure operation
Compact design facilitates easy mounting in restricted spaces
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor IP40 1bar
- Festo Pressure Sensor, IP40 1bar
