RS PRO Pressure Sensor, 100bar Max, Voltage Output, Absolute Reading
- RS Stock No.:
- 429-801
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$453.01
(exc. GST)
$520.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.01 |
*price indicative
- RS Stock No.:
- 429-801
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ±1% | |
| Output Type | Voltage | |
| Process Connection | G 1/4 | |
| Electrical Connection | 3-Wire, Cable | |
| Analogue Output | 0 → 5V dc | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 100bar | ||
Accuracy ±1% | ||
Output Type Voltage | ||
Process Connection G 1/4 | ||
Electrical Connection 3-Wire, Cable | ||
Analogue Output 0 → 5V dc | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, 100 bar Maximum Pressure
The RS PRO Pressure Transmitter is a compact and robust device designed for accurate pressure measurement up to 100 bar. It provides absolute pressure feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 100 bar for precise monitoring
IP67 rating offers excellent protection against dust and water ingress
Stainless steel housing for enhanced durability and corrosion resistance
Wide supply voltage range (8 to 24
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 100 bar for precise monitoring
IP67 rating offers excellent protection against dust and water ingress
Stainless steel housing for enhanced durability and corrosion resistance
Wide supply voltage range (8 to 24
12 to 28 V dc) for flexible installation
Voltage output (0 to 5 V dc) for straightforward interfacing with control systems
Voltage output (0 to 5 V dc) for straightforward interfacing with control systems
Applications
Industrial automation
Process control
Hydraulic systems
Pneumatic systems
Process control
Hydraulic systems
Pneumatic systems
Additional Information
Interface: 4-Pin Connector
Mounting Type: Thread Mount
Process Connection: G-1/4
Electrical Connection: 3-Wire
Mounting Type: Thread Mount
Process Connection: G-1/4
Electrical Connection: 3-Wire
Cable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Current Output, Absolute Reading
- RS PRO Pressure Sensor 100bar Max Relative Reading
- RS PRO Pressure Transmitter 100bar Max Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
