RS PRO Pressure Sensor, 25bar Max, Voltage Output, Absolute Reading
- RS Stock No.:
- 429-806
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$341.40
(exc. GST)
$392.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.40 |
*price indicative
- RS Stock No.:
- 429-806
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ±1% | |
| Output Type | Voltage | |
| Process Connection | G 1/4 | |
| Analogue Output | 0 → 100mV | |
| Response Time | 1m/s | |
| Maximum Current | 20mA | |
| Supply Voltage | 8 → 24, 12 → 28V dc | |
| Housing Material | Stainless Steel | |
| Mounting Type | Thread Mount | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Reading 25bar | ||
Accuracy ±1% | ||
Output Type Voltage | ||
Process Connection G 1/4 | ||
Analogue Output 0 → 100mV | ||
Response Time 1m/s | ||
Maximum Current 20mA | ||
Supply Voltage 8 → 24, 12 → 28V dc | ||
Housing Material Stainless Steel | ||
Mounting Type Thread Mount | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is a compact and robust device designed for accurate pressure measurement up to 600 bar. It provides absolute pressure feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating offers excellent protection against dust and water
Wide supply voltage range (8 to 24
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating offers excellent protection against dust and water
Wide supply voltage range (8 to 24
12 to 28 V dc) for flexible power options
Stainless steel housing for enhanced durability and corrosion resistance
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time data
Stainless steel housing for enhanced durability and corrosion resistance
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time data
Applications
Industrial automation
Hydraulic systems
Process control
Hydraulic systems
Process control
Additional Information
Interface: 4-Pin Connector
Output Type: Voltage (0 to 100 mV)
Process Connection: G-1/4
Output Type: Voltage (0 to 100 mV)
Process Connection: G-1/4
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Transmitter 25bar Max Absolute Reading
- RS PRO Pressure Sensor 2bar Max Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
- RS PRO Pressure Sensor Voltage Output, Absolute Reading
