Telemecanique Sensors XMLC Series Pressure Sensor, 0.042bar Min, 0.33bar Max, 1 C/O Output, Adjustable Differential
- RS Stock No.:
- 435-518
- Mfr. Part No.:
- XMLCS35R2S11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$957.30
(exc. GST)
$1,100.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $957.30 |
*price indicative
- RS Stock No.:
- 435-518
- Mfr. Part No.:
- XMLCS35R2S11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 0.042bar | |
| Maximum Pressure Reading | 0.33bar | |
| Accuracy | 2 % | |
| Output Type | 1 C/O | |
| Series | XMLC | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 0.042bar | ||
Maximum Pressure Reading 0.33bar | ||
Accuracy 2 % | ||
Output Type 1 C/O | ||
Series XMLC | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XMLC Series Pressure Sensor 0.33bar Max Adjustable Differential
- Telemecanique Sensors XMLB Series Pressure Sensor 0.33bar Max Adjustable Differential
- Telemecanique Sensors XMLC Series Pressure Sensor 300bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 35bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 20bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 10bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 5bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 4bar Max Adjustable Differential Reading
