Telemecanique Sensors XMLD Series Pressure Sensor, 0.7bar Min, 45bar Max, 2 C/O Output, Differential Reading
- RS Stock No.:
- 435-521
- Mfr. Part No.:
- XMLD020C1S12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,440.50
(exc. GST)
$1,656.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.50 |
*price indicative
- RS Stock No.:
- 435-521
- Mfr. Part No.:
- XMLD020C1S12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0.7bar | |
| Maximum Pressure Reading | 45bar | |
| Accuracy | 2 % | |
| Output Type | 2 C/O | |
| Series | XMLD | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.7bar | ||
Maximum Pressure Reading 45bar | ||
Accuracy 2 % | ||
Output Type 2 C/O | ||
Series XMLD | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XMLD Series Pressure Sensor 4.5bar Max Differential Reading
- Telemecanique Sensors XMLD Series Pressure Sensor 12.5bar Max Differential Reading
- Telemecanique Sensors XMLD Series Pressure Sensor 500bar Max Differential Reading
- Telemecanique Sensors XMLD Series Pressure Sensor 35bar Max Differential Reading
- Telemecanique Sensors XMLD Series Pressure Sensor 160bar Max Differential Reading
- Telemecanique Sensors XMLC Series Pressure Sensor 10bar Max Adjustable Differential Reading
- Telemecanique Sensors XMLB Series Pressure Sensor 10bar Max Adjustable Differential Reading
- Telemecanique Sensors Pressure Sensor 10bar Max Differential Reading
