Telemecanique Sensors XMP Series Pressure Sensor, 0.2bar Min, 6bar Max, 2 NC Output, Adjustable Differential Reading
- RS Stock No.:
- 436-114
- Mfr. Part No.:
- XMPA06B2242
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$112.62
(exc. GST)
$129.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.62 |
*price indicative
- RS Stock No.:
- 436-114
- Mfr. Part No.:
- XMPA06B2242
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 0.2bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | 3.5 % | |
| Output Type | 2 NC | |
| Series | XMP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 0.2bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy 3.5 % | ||
Output Type 2 NC | ||
Series XMP | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
- Telemecanique Sensors XMX Series Pressure Sensor 6bar Max Differential Reading
