Telemecanique Sensors FHG Series Pressure Switch, 689.5kPa Min, 1379kPa Max, DPST Output, Differential Reading
- RS Stock No.:
- 436-331
- Mfr. Part No.:
- 9013FHG42J59XZ22C20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$1,330.57
(exc. GST)
$1,530.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,330.57 | $66.529 |
*price indicative
- RS Stock No.:
- 436-331
- Mfr. Part No.:
- 9013FHG42J59XZ22C20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 689.5kPa | |
| Maximum Pressure Reading | 1379kPa | |
| Accuracy | ±3 % | |
| Output Type | DPST | |
| Series | FHG | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 689.5kPa | ||
Maximum Pressure Reading 1379kPa | ||
Accuracy ±3 % | ||
Output Type DPST | ||
Series FHG | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013FH Series Pressure Switch 1379kPa Max Differential Reading
- Telemecanique Sensors FHG Series Pressure Sensor 4.6bar Max Adjustable Differential Reading
- Telemecanique Sensors 9013FH Series Pressure Switch 689.48kPa Max Differential Reading
- Telemecanique Sensors Pressure Switch 150 (Rising)psi Max Differential Reading
- Telemecanique Sensors XMLK Series Pressure Sensor 1379kPa Max Differential Reading
- Telemecanique Sensors 9013FS Series Pressure Switch 448.2kPa Max Adjustable Differential
- Telemecanique Sensors 9013GS Series Pressure Switch 551.58kPa Max Adjustable Differential
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
