Telemecanique Sensors FHG Series Pressure Sensor, 1.4bar Min, 4.6bar Max, 2 NC Output, Adjustable Differential Reading
- RS Stock No.:
- 438-516
- Mfr. Part No.:
- FHG12J52XCP
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$84.43
(exc. GST)
$97.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.43 |
*price indicative
- RS Stock No.:
- 438-516
- Mfr. Part No.:
- FHG12J52XCP
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 1.4bar | |
| Maximum Pressure Reading | 4.6bar | |
| Accuracy | 2 % | |
| Output Type | 2 NC | |
| Series | FHG | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 1.4bar | ||
Maximum Pressure Reading 4.6bar | ||
Accuracy 2 % | ||
Output Type 2 NC | ||
Series FHG | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors FSG Series Pressure Sensor 4.6bar Max Adjustable Differential Reading
- Telemecanique Sensors FHG Series Pressure Switch 1379kPa Max Differential Reading
- Telemecanique Sensors Pressure Switch 4.6bar Max, 2 NC Output
- Telemecanique Sensors 9013GH Series Pressure Switch Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
