Telemecanique Sensors 9013GH Series Pressure Switch, 2 NC Output, Adjustable Differential Reading
- RS Stock No.:
- 438-181
- Mfr. Part No.:
- 9013GHG5J53X
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$291.60
(exc. GST)
$335.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.60 |
*price indicative
- RS Stock No.:
- 438-181
- Mfr. Part No.:
- 9013GHG5J53X
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Output Type | 2 NC | |
| Series | 9013GH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Output Type 2 NC | ||
Series 9013GH | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors FSG Series Pressure Sensor 4.6bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 12bar Max Adjustable Differential Reading
- Telemecanique Sensors XMP Series Pressure Sensor 6bar Max Adjustable Differential Reading
- Telemecanique Sensors FYG Series Pressure Sensor 10.5bar Max Adjustable Differential Reading
- Telemecanique Sensors FHG Series Pressure Sensor 4.6bar Max Adjustable Differential Reading
- Telemecanique Sensors 9013GH Series Pressure Switch 1723.69kPa Max Adjustable
- Telemecanique Sensors 9013GH Series Pressure Switch 1378.95kPa Max Adjustable
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
