Telemecanique Sensors 9013FH Series Pressure Switch, 689.5kPa Min, 1379kPa Max, 2 NC Output, Differential Reading
- RS Stock No.:
- 436-892
- Mfr. Part No.:
- 9013FHG42J27XC20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$1,300.04
(exc. GST)
$1,495.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,300.04 | $65.002 |
*price indicative
- RS Stock No.:
- 436-892
- Mfr. Part No.:
- 9013FHG42J27XC20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 689.5kPa | |
| Maximum Pressure Reading | 1379kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NC | |
| Series | 9013FH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 689.5kPa | ||
Maximum Pressure Reading 1379kPa | ||
Accuracy ±3 % | ||
Output Type 2 NC | ||
Series 9013FH | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013FH Series Pressure Switch 1379kPa Max Differential Reading
- Telemecanique Sensors FHG Series Pressure Switch 1379kPa Max Differential Reading
- Telemecanique Sensors 9013FH Series Pressure Switch 1034.2kPa Max Differential Reading
- Telemecanique Sensors 9013FH Series Pressure Switch 689.48kPa Max Differential Reading
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
