Telemecanique Sensors 9012G Series Pressure Switch, 0.2psi Min, 10psi Max, DPDT Output
- RS Stock No.:
- 437-643
- Mfr. Part No.:
- 9012GBW21Y1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,532.44
(exc. GST)
$1,762.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,532.44 |
*price indicative
- RS Stock No.:
- 437-643
- Mfr. Part No.:
- 9012GBW21Y1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0.2psi | |
| Maximum Pressure Reading | 10psi | |
| Accuracy | 2 % | |
| Output Type | DPDT | |
| Series | 9012G | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0.2psi | ||
Maximum Pressure Reading 10psi | ||
Accuracy 2 % | ||
Output Type DPDT | ||
Series 9012G | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 15000psi Max, DPDT Output
- Telemecanique Sensors 9012G Series Pressure Switch 100psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 1034.2kPa Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 475psi Max Adjustable Differential
- Telemecanique Sensors 9012G Series Pressure Switch 675psi Max Adjustable Differential Reading
- Telemecanique Sensors 9012G Series Pressure Switch 150psi Max Adjustable Differential Reading
