Telemecanique Sensors ZMLP Series Pressure Sensor, -14.5bar Min, 6000bar Max, NPN Output
- RS Stock No.:
- 438-019
- Mfr. Part No.:
- ZMLPA1N2SW
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$376.03
(exc. GST)
$432.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.03 |
*price indicative
- RS Stock No.:
- 438-019
- Mfr. Part No.:
- ZMLPA1N2SW
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | -14.5bar | |
| Maximum Pressure Reading | 6000bar | |
| Accuracy | 0.1 % | |
| Output Type | NPN | |
| Series | ZMLP | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading -14.5bar | ||
Maximum Pressure Reading 6000bar | ||
Accuracy 0.1 % | ||
Output Type NPN | ||
Series ZMLP | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZMLP Series Pressure Sensor 6000bar Max, NPN Output
- Telemecanique Sensors ZMLP Series Pressure Sensor 6000bar Max, 2PNP Output
- Telemecanique Sensors ZMLP Series Pressure Sensor 6000bar Max, 2NPN Output
- Telemecanique Sensors ZMLP Series Pressure Sensor 6000bar Max, PNP Output
- Telemecanique Sensors Pressure Sensor 6000bar Max Analogue, PNP-NO/NC Output
- ifm electronic PK Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PP0 Series Pressure Switch 250bar Max Relative Reading
- Omron EBPC Series Pressure Sensor 10MPa Max Gauge Reading
