ifm electronic PP0 Series Pressure Switch, 0bar Min, 250bar Max, NPN Output, Relative Reading
- RS Stock No.:
- 596-546
- Mfr. Part No.:
- PP0521
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$452.86
(exc. GST)
$520.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.86 |
*price indicative
- RS Stock No.:
- 596-546
- Mfr. Part No.:
- PP0521
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 | |
| Output Type | NPN | |
| Series | PP0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 | ||
Output Type NPN | ||
Series PP0 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with ceramic measuring cell is designed for industrial applications, effectively measuring pressures within a range from 0 to 250 bar. This device boasts a reliable ceramic measuring cell that provides accurate readings, making it suitable for use with both liquids and gases. The compact design, featuring a stainless steel housing, ensures durability and long-term stability while the IP68 rating guarantees protection against dust and water immersion. With a versatile range of electrical specifications, including a low current consumption and easy integration through M12 connectors, this pressure switch is an essential component for maintaining process control in demanding environments.
Robust ceramic measuring cell for high accuracy
Suitable for liquids and gases, expanding application versatility
Compact stainless steel housing for enhanced durability
IP68-rated, ensuring protection against dust and water immersion
Suitable for liquids and gases, expanding application versatility
Compact stainless steel housing for enhanced durability
IP68-rated, ensuring protection against dust and water immersion
Related links
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN2 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic PY9 Series Pressure Sensor 250bar Max 4 - 20 mA Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- Turck Pressure Sensor 250bar Max PNP/NPN Output, Relative Reading
