Telemecanique Sensors 9013GH Series Pressure Switch, 551.58kPa Min, 1723.69kPa Max, 2 NC Output, Adjustable
- RS Stock No.:
- 438-410
- Mfr. Part No.:
- 9013GHW5J99
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,256.74
(exc. GST)
$1,445.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,256.74 |
*price indicative
- RS Stock No.:
- 438-410
- Mfr. Part No.:
- 9013GHW5J99
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Adjustable Differential | |
| Minimum Pressure Reading | 551.58kPa | |
| Maximum Pressure Reading | 1723.69kPa | |
| Accuracy | ±3 % | |
| Output Type | 2 NC | |
| Series | 9013GH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Adjustable Differential | ||
Minimum Pressure Reading 551.58kPa | ||
Maximum Pressure Reading 1723.69kPa | ||
Accuracy ±3 % | ||
Output Type 2 NC | ||
Series 9013GH | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9013GH Series Pressure Switch 1723.69kPa Max Adjustable
- Telemecanique Sensors 9013GH Series Pressure Switch 1723.69kPa Max, 2 NC Output
- Telemecanique Sensors 9013GH Series Pressure Switch 1723.69kPa Max, DPST Output
- Telemecanique Sensors 9013GH Series Pressure Switch 1378.95kPa Max Adjustable
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
