ifm electronic PU Series Pressure Transmitter, 0bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-071
- Mfr. Part No.:
- PU8704
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$262.58
(exc. GST)
$301.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.58 |
*price indicative
- RS Stock No.:
- 596-071
- Mfr. Part No.:
- PU8704
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PU | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PU | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed to deliver precise and reliable pressure measurements for various applications. With a measuring range spanning from 0 to 10 bar, it effectively handles liquids and gases across mobile environments, ensuring optimal performance. Crafted with a robust metallic thin film cell, this transmitter guarantees superior accuracy and long-term stability, making it ideal for demanding conditions. The device is equipped with a single analogue output signal ranging from 0.5 to 4.5V, enabling straightforward integration into existing systems. Robustly constructed to withstand extreme temperatures and harsh conditions, it embodies durability and efficiency, marrying high performance with reliability to meet a range of industrial needs.
High accuracy with repeatability of < ± 0.05% of the span for consistent measurements
Operating voltage range of 8 to 32 DC for versatile power supply options
Exceptional environmental resistance with protection ratings of IP67 and IP69K
Operating temperature tolerance from -40 to 100°C, suitable for challenging environments
Operating voltage range of 8 to 32 DC for versatile power supply options
Exceptional environmental resistance with protection ratings of IP67 and IP69K
Operating temperature tolerance from -40 to 100°C, suitable for challenging environments
Related links
- ifm electronic PU Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 60bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 40bar Max Relative Reading
