ifm electronic PU Series Pressure Transmitter, 0bar Min, 60bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

$241.44

(exc. GST)

$277.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.44

*price indicative

RS Stock No.:
596-864
Mfr. Part No.:
PU5423
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

60bar

Accuracy

± 0.5

Output Type

Analogue

Series

PU

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precise measurement in industrial applications, accommodating both liquids and gases. With a robust measuring range of 0 to 60 bar, the device ensures reliable performance even under extreme conditions, including temperatures from -40 to 90 degrees Celsius and a vacuum resistance of -1000 mbar. Its compact cylindrical design, constructed with high-quality stainless steel, guarantees durability while maintaining accuracy. Ideal for critical monitoring tasks, this pressure transmitter delivers consistent results with minimal deviation, making it essential for applications where precision is paramount.

High accuracy with characteristic deviations as low as ±0.5% of the span
Fast step response time of 1 ms for immediate pressure readings
IP 67 and IP 69K protection classes make it suitable for harsh environments
Robust EMC compliance ensures reliable operation in electrically noisy conditions

Related links